Phoenix Contact, TM-PTRV Polycarbonate Terminal Marker for use with Terminal Block
- RS Stock No.:
- 487-617
- Mfr. Part No.:
- 0803467
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP37,018.16
(exc. VAT)
PHP41,460.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP37,018.16 | PHP3,701.816 |
*price indicative
- RS Stock No.:
- 487-617
- Mfr. Part No.:
- 0803467
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | TM-PTRV | |
| Colour | White | |
| Material | Polycarbonate | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series TM-PTRV | ||
Colour White | ||
Material Polycarbonate | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Marker for terminal blocks is designed to streamline the identification process within your electrical installations. Combining functionality with durability, it features a high-quality white PC material that ensures clarity and longevity in marking. The latching mount design allows for easy application and secure attachment, while the included individual labels cater to a variety of labelling needs. Ideal for both commercial and residential applications, this marker is engineered to withstand diverse environmental conditions, making it a reliable choice for marking terminals in any setup.
Durable PC construction ensures longevity and resistance to wear
Latching mount design offers secure and straightforward installation
Specially designed for terminal blocks with a width of 4 mm
Includes eight individual labels for flexible marking options
Scratch tested for enhanced resistance to physical abrasion
UV resistance for prolonged outdoor performance
High temperature resilience accommodates demanding environments
Meets stringent flammability standards for safety
Tested for wipe resistance to maintain label integrity over time
Complies with EU RoHS and REACH standards for environmental safety
Related links
- Phoenix Contact, TM-PTRV Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, TM-PTRV Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, UM7-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM3-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM6R-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM5-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UCT-TM 12 RD Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, UM1-TM (5X12) Polycarbonate Marker Label for use with Terminal Block
