Phoenix Contact, UC-TM Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 499-274
- Mfr. Part No.:
- 1099987
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 499-274
- Mfr. Part No.:
- 1099987
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | UC-TM | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | EN 45545-2, DIN EN 61010-1 (VDE 0411-1) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series UC-TM | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals EN 45545-2, DIN EN 61010-1 (VDE 0411-1) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Terminal marker is an essential tool for efficient and clear labelling within your electrical installations. Designed for easy integration, the terminal marker stands out with its UV LED technology, ensuring durability and visibility in various environments. High-quality material construction allows for resilience against common challenges faced in electrical applications, such as extreme temperatures and moisture. The marker provides 96 individual labels, making it adaptable for various uses while maintaining a sleek design compatible with terminal block grooves. Ideal for professional setups, this product streamlines the organisation of wiring and enhances safety by reducing the chances of misidentification.
Snap-in design ensures effortless installation
High-quality PA material resists wear and tear
Multiple labelling options increase versatility
User-friendly design can be separated if necessary
Compact size fits securely in tight spaces
Effective in both high and low temperature ranges
Meets stringent fire protection standards
Environmentally friendly with no halogens
Related links
- Phoenix Contact, UC-TM 6 Polyamide Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UC-TM 16 BU Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TM 10 OG Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TM 16 RD Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TM 12 RD Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TM 16 Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TM 10 BU Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, UC-TM 12 GN Polyamide Marker Label for use with Terminal Block
