Phoenix Contact, EMPL Polyester Label for use with Thermomark E.300 (D)/600 (D), Thermomark Roll, Thermomark Roll 2.0,
- RS Stock No.:
- 518-029
- Mfr. Part No.:
- 0802689
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP32,839.13
(exc. VAT)
PHP36,779.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP32,839.13 |
*price indicative
- RS Stock No.:
- 518-029
- Mfr. Part No.:
- 0802689
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Label | |
| Product Type | Label | |
| For Use With | Thermomark E.300 (D)/600 (D), Thermomark Roll, Thermomark Roll 2.0, Thermomark Rollmaster 300/600, Thermomark Roll X1, Thermomark X1.2 | |
| Series | EMPL | |
| Colour | Silver | |
| Material | Polyester | |
| Standards/Approvals | DIN 50018:2013-05, IEC 61010-1:2010-06, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Label | ||
Product Type Label | ||
For Use With Thermomark E.300 (D)/600 (D), Thermomark Roll, Thermomark Roll 2.0, Thermomark Rollmaster 300/600, Thermomark Roll X1, Thermomark X1.2 | ||
Series EMPL | ||
Colour Silver | ||
Material Polyester | ||
Standards/Approvals DIN 50018:2013-05, IEC 61010-1:2010-06, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact self-adhesive continuous marker is designed specifically for the clear and professional labelling of miniature circuit breakers and service panel housing covers. Offering high-quality visuals similar to engraved labels, it ensures durability and effectiveness in a range of operating conditions. The robust construction, featuring a polyester base, allows for dependable performance while maintaining visual appeal. Enhanced by compatibility with various THERMOMARK printers, it allows for quick and cost-effective marking solutions tailored to specific needs. Thanks to its exceptional resistance to solvents and mechanical influences, this marker not only meets but exceeds industry standards, making it a reliable choice for both indoor and outdoor applications.
Self-adhesive design guarantees easy application
Compatible with multiple THERMOMARK printers for versatile use
High-quality visuals ensure professional appearance
Durable polyester material withstands various environmental conditions
Excellent solvent resistance maintains integrity over time
Supports precision cutting for custom lengths during application
Tested for UV resistance to prevent fading in sunlight
Designed for efficient performance in temperatures ranging from -40 °C to 120 °C
Eco-friendly with RoHS and REACH compliance
Backed by dependable manufacturer support from Phoenix Contact
Related links
- Phoenix Contact Thermomark Roll
- Phoenix Contact Thermomark E.300 (D)/600 (D)
- Phoenix Contact Thermomark Roll
- Phoenix Contact Thermomark E.300 (D)/600 (D)
- Phoenix Contact Cutter Cutter Module for use with Thermomark Roll, Thermomark Roll 2.0 Printers
- Phoenix Contact Printer Accessory Kit Accessory Kit for use with THERMOMARK E.300 D Or THERMOMARK E.600 D Roll Printer
- Phoenix Contact Thermomark Roll 2.0
- Phoenix Contact for Thermomark E.300 D Basic Printing System
