Phoenix Contact, UC-EMNP Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 517-287
- Mfr. Part No.:
- 0822929
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP27,692.13
(exc. VAT)
PHP31,015.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP27,692.13 | PHP2,769.213 |
*price indicative
- RS Stock No.:
- 517-287
- Mfr. Part No.:
- 0822929
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | UC-EMNP | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series UC-EMNP | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UC-EMNP (60X15) snap-in markers are expertly designed for seamless device marking, delivering a reliable solution for identification needs across various manufacturers' applications. These markers, available in uniform sheets, ensure quick and accurate label printing using the BLUEMARK printing system. Enhanced with UV LED technology, they provide resilient and high-quality prints that withstand various environmental challenges. Their easy-to-separate multi-section design allows for flexibility during installation, making them an ideal choice for professionals seeking efficiency and precision in labelling solutions. With added benefits such as custom marking services, project information space, and superior material properties, these markers emerge as a potent tool in improving workflow and enhancing operational clarity.
Designed for compatibility with a wide array of devices and switching equipment
Utilises the BLUEMARK printing system to facilitate swift and precise print jobs
Multi-section strips can be tailored to specific installation requirements
High degree of positioning accuracy ensures optimal results in every application
Custom marking options available to cater to unique specifications
Constructed from durable materials that uphold performance in varied conditions
Environmentally compliant with RoHS regulations, affirming commitment to sustainability
User-friendly design allows for quick assembly and easy handling
Resilient to UV exposure, maintaining legibility and integrity under harsh conditions
Related links
- Phoenix Contact, UC-EM Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, UC-TM Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, UC-TMF6 Polyamide Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UC-TM6 YE Polyamide Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UC-EMP Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, UC-TM8 Polyamide Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UC-TM 6 Polyamide Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UC-TM4 Polyamide Terminal Marker for use with Modular Terminal Block
