Phoenix Contact, UC-EM Polyamide Terminal Marker for use with Terminal Block

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 10

PHP3,805.44

(exc. VAT)

PHP4,262.09

(inc. VAT)

RS Stock No.:
519-564
Mfr. Part No.:
1017721
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Terminal Marker

For Use With

Terminal Block

Series

UC-EM

Colour

Green

Material

Polyamide

Standards/Approvals

EN 45545-2

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact device marking solution offers an innovative approach to labelling with unmatched reliability and ease of use. The snap-in markers are crafted from high-quality materials and designed for seamless application in various environments. With an elegant green hue, they are not only functional but also visually appealing, creating orderly and professional-looking labels for control cabinets and switching devices. The product is engineered to ensure printing precision, allowing for clear and accurate identification of devices. Ideal for a range of manufacturers, it excels in demanding conditions with a wide temperature tolerance, making it suitable for both control and field applications. Enjoy the benefits of rapid labelling using advanced technology that guarantees high positioning accuracy, enhancing efficiency in any installation.

Crafted from durable PA material for longevity

RoHS compliant, ensuring environmentally-friendly usage

Designed to be compatible with various identification technologies

Offers UV resistance, ensuring lasting visibility

Each sheet supports multiple labelling capabilities for enhanced versatility

Meets stringent fire protection requirements for rail vehicles

Includes a generous number of individual labels per sheet for extensive use

Compact design optimises space in control cabinets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy