Phoenix Contact, UC-EM Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 518-452
- Mfr. Part No.:
- 1017723
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-452
- Mfr. Part No.:
- 1017723
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | UC-EM | |
| Colour | Blue | |
| Material | Polyamide | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series UC-EM | ||
Colour Blue | ||
Material Polyamide | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact innovative product offers a practical solution for device marking, designed specifically for the efficient identification of various devices and switching units. Tailored for speed and accuracy, the snap-in markers are presented in uniform sheets, allowing for convenient labelling with advanced identification technologies. Crafted from durable materials, they boast a professional blue finish, ensuring both visibility and compliance with stringent industry standards. The markers are engineered to withstand a diverse range of operating conditions, ensuring reliability whether housed within control cabinets or exposed in the field. With an emphasis on ease of use, the markers simplify the labelling process while maintaining high positioning accuracy during printing, which significantly enhances operational efficiency.
Quick labelling using compatible technologies
Uniform sheets designed for ease of handling
Durable construction suitable for harsh environments
High positioning accuracy ensures professional results
Wide temperature range allows for flexible usage
Markers available in a vibrant blue for clear visibility
Related links
- Phoenix Contact, UC-EM Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, UC-EM (20X9) TQ Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EM (17.5X7.5) Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EM (17.5X8) Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EM (17.5X9) YE Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EM (20X7) Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EM (18X8) Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EM (20X9) Polyamide Terminal Block Marker for use with Terminal Block
