Phoenix Contact, UC-EMP Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 517-547
- Mfr. Part No.:
- 0825439
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP1,999.78
(exc. VAT)
PHP2,239.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,999.78 | PHP199.978 |
*price indicative
- RS Stock No.:
- 517-547
- Mfr. Part No.:
- 0825439
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | UC-EMP | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series UC-EMP | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact versatile snap-in marker is designed for efficient and clear identification in various applications. Built to streamline the labelling process, the product features a white, unlabeled sheet that can accommodate up to eight individual labels, making it ideal for projects that require clarity and precision. The compatibility with multiple labelling systems, such as BLUEMARK and PLOTMARK, enhances its usability in diverse environments. Crafted from robust materials and compliant with rigorous industry standards, this marker not only meets functionality but also ensures durability under varying conditions. With a practical design that allows for easy separation of sections, it provides additional space for project information facilitating a smoother assembly process. Perfect for professionals seeking reliable and customisable labelling solutions.
Provides a uniform sheet design for quick printing
Compatible with a variety of marking technology
Allows for easy integration into existing label frames
Enables custom marking to fit specific project requirements
Designed for high precision in printing for improved legibility
Environmentally compliant materials ensure safe usage
Robust construction withstands challenging ambient conditions
Includes ample space for additional project information
Related links
- Phoenix Contact, UC-EMP (60X30) YE Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EMP (49X15) YE Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EMP (27X15) SR Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EMP (60X30) SR Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EMP (27X12.5) SR Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EMP (60X15) SR Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EMP (49X15) RD Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EMP (49X15) SR Polyamide Terminal Block Marker for use with Terminal Block
