Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 499-248
- Mfr. Part No.:
- 1051032:0089
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP6,593.99
(exc. VAT)
PHP7,385.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,593.99 | PHP659.399 |
*price indicative
- RS Stock No.:
- 499-248
- Mfr. Part No.:
- 1051032:0089
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Zack marker strip 6, designed specifically for terminal blocks, offers a streamlined solution for effective identification and organisation. Engineered with precision, this marker enhances visibility and ensures easy readability in diverse environments. Its horizontally labelled design showcases the identical number, providing a user-friendly approach to labelling. With adaptability in mind, it caters to mounting types with a reliable latching mechanism, ensuring the markers remain securely in place even in challenging settings. Crafted from durable materials, including a flame-resistant PA composition, the marker strip stands up to various ambient conditions, making it an ideal choice for both industrial and commercial applications.
Horizontally labelled with identical numbers for enhanced visual clarity
Latching mounting type allows for easy installation and secure fit
Constructed from durable materials resistant to UV and flammability
Suitable for a wide range of ambient temperatures from -40 °C to 100 °C
Designed with precise dimensions for compatibility with standard terminal block widths
Inscriptions maintain their integrity under various wipe resistance standards
Related links
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS :11 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS : 3 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS : 1 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS : 2 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
