Phoenix Contact, EMLP Polyamide Marker Carrier for use with Terminal Block
- RS Stock No.:
- 487-726
- Mfr. Part No.:
- 0828985
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP9,917.09
(exc. VAT)
PHP11,107.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,917.09 | PHP198.342 |
*price indicative
- RS Stock No.:
- 487-726
- Mfr. Part No.:
- 0828985
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Carrier | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | EMLP | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Carrier | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series EMLP | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker Carrier, designed for reliable labelling in varied applications, offers a robust and flexible solution for your marking needs. The CARRIER-EMLP 22 is crafted for easy mounting using screw or rivet types, ensuring versatility in installation. Its thoughtfully designed dimensions provide ample space for custom labelling using thermal transfer technology. Made from high-quality PA material, this marker carrier not only meets the stringent flammability rating according to UL 94 V2 but is also environmentally friendly, being free from silicone and halogen. With a wide operational temperature range, it is suitable for diverse industrial environments, ensuring durability and longevity.
Large text field for easy custom labelling
Compatible with both screw and rivet mounting options
Constructed from high quality PA material for enhanced durability
Flammability rating ensures safety in various applications
Exceeds environmental standards by being free from harmful substances
Versatile dimensions accommodate a variety of buttons and switches
Designed to operate efficiently in extreme temperature conditions
Packaging in units of 50 makes it convenient for bulk users
Related links
- Phoenix Contact, EMLP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, EMLP Polyvinyl Chloride Marker Carrier for use with Terminal Block
- Phoenix Contact, EMLP SAN Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER EMP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER-EMP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER-TMH 300 Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, STP 3.5-3 Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, STP 4-2 Polyamide Marker Carrier for use with Terminal Block
