Phoenix Contact, GPK ABS Engraving Plate for use with Terminal Block
- RS Stock No.:
- 487-644
- Mfr. Part No.:
- 0806288
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 487-644
- Mfr. Part No.:
- 0806288
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Engraving Plate | |
| Product Type | Marker Card | |
| For Use With | Terminal Block | |
| Series | GPK | |
| Material | ABS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Engraving Plate | ||
Product Type Marker Card | ||
For Use With Terminal Block | ||
Series GPK | ||
Material ABS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Engraving plate is crafted to accommodate bespoke customer requirements, providing a versatile solution for device marking. Engineered from robust ABS material, it boasts an adhesive backing, ensuring secure mounting in various environments. With ample space for custom labelling, this product is ideal for ensuring clear identification in both industrial and commercial settings. Its dimensions of 300 mm in width and 280 mm in height offer ample surface area for inscriptions, while the superior adhesive strength guarantees durability over time. The engraving plate is designed to meet rigorous environmental standards, making it a reliable choice for diverse applications. Whether indoors or outdoors, this product is engineered for longevity and compliance with safety regulations, making it an essential addition for professionals seeking efficient and effective marking solutions.
Customisable to meet specific marking requirements
Durable ABS material ensures longevity and reliability
Adhesive backing simplifies installation and ensures stability
Suitable for a variety of environmental conditions
Offers substantial space for clear and precise inscriptions
Complies with stringent environmental and safety standards
Designed for ease of use in professional settings
Related links
- Phoenix Contact, GPK ABS Engraving Plate for use with Terminal Block
- Phoenix Contact ENGRAVING UNIT
- Phoenix Contact, GPK ABS Engraving Material for use with Terminal Block
- Phoenix Contact, GPK ABS Terminal Marker for use with P1 ENGRAVING UNIT
- Phoenix Contact, GPK/SK ABS Terminal Marker for use with P1 ENGRAVING UNIT
- Phoenix Contact, GPK ABS Marking Material for use with Terminal Block
- Phoenix Contact PLOTMARK
- Phoenix Contact CMS-P1-PLOTTER
