Phoenix Contact, GPK ABS Marking Material for use with Terminal Block

Subtotal (1 pack of 10 units)*

PHP153,993.06

(exc. VAT)

PHP172,472.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP153,993.06PHP15,399.306

*price indicative

RS Stock No.:
517-548
Mfr. Part No.:
0826831
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Marking Material

For Use With

Terminal Block

Series

GPK

Colour

White, Black

Material

ABS

Standards/Approvals

ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact engraving plate is ingeniously designed for seamless device marking, blending functionality with aesthetic appeal. Featuring a unique white and black colour scheme, it stands out while maintaining a sophisticated look. Ideal for a range of labelling applications, its adhesive mounting type ensures secure placement in various environments. The high-quality TRANSPLY-ABS material not only provides durability but also ensures UV resistance, making it suitable for both indoor and outdoor conditions. With a generous text field height of 200 mm and a width of 296 mm, this product offers ample space for custom labels. Whether for industrial use or personal projects, this engraving plate simplifies the marking process while delivering professional results.

Crafted from durable TRANSPLY-ABS material for extended life

Adhesive mounting allows for versatile application across surfaces

Designed with high UV resistance for lasting performance outdoors

Accommodates personalised labels with a sizeable text field

Optimised for easy handling and application during installation

Compliant with EU RoHS standards, ensuring environmentally friendly usage

Offers versatility for both commercial and personal labelling needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy