Phoenix Contact, GPK ABS Engraving Material for use with Terminal Block

Subtotal (1 pack of 10 units)*

PHP173,130.09

(exc. VAT)

PHP193,905.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP173,130.09PHP17,313.009

*price indicative

RS Stock No.:
487-538
Mfr. Part No.:
0806178
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Engraving Material

For Use With

Terminal Block

Series

GPK

Colour

Yellow

Material

ABS

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact engraving plate is an exceptional solution designed for efficient device marking, seamlessly integrating functionality with aesthetic appeal. Crafted in a vibrant yellow shade, this plate is intended for adhesive mounting, making it practicable for various applications. Whether you require straightforward labelling or detailed inscriptions, this product caters to your specific needs while ensuring durability. The item is made from TRANSPLY-ABS and boasts impressive UV resistance, making it highly reliable in diverse environmental conditions. With a text field height and width of 280 mm and 300 mm respectively, this product transforms the labelling experience into a streamlined process, allowing for crisp and clear communication of essential information. Perfect for both professional and industrial settings, this engraving plate assures clarity and longevity in every usage, ensuring that your markings stand the test of time.

Designed for straightforward adhesive mounting

Made from durable TRANSPLY-ABS material

Vibrant yellow colour enhances visibility and comprehension

Provides excellent UV resistance for outdoor applications

Ambient storage conditions help prolong the shelf life

Complies with EU RoHS substance requirements, ensuring safety

Ideal for a wide variety of labelling needs in both professional and industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy