Phoenix Contact, US-EMT Polyester Terminal Marker for use with THERMOMARK PRIME, THERMOMARK CARD
- RS Stock No.:
- 487-631
- Mfr. Part No.:
- 0803853
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP83,443.99
(exc. VAT)
PHP93,457.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP83,443.99 | PHP8,344.399 |
*price indicative
- RS Stock No.:
- 487-631
- Mfr. Part No.:
- 0803853
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | THERMOMARK PRIME, THERMOMARK CARD | |
| Series | US-EMT | |
| Colour | White RAL 9010 | |
| Material | Polyester | |
| Standards/Approvals | ISO 175:2010, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN 50018:2013-05, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With THERMOMARK PRIME, THERMOMARK CARD | ||
Series US-EMT | ||
Colour White RAL 9010 | ||
Material Polyester | ||
Standards/Approvals ISO 175:2010, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN 50018:2013-05, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Insert Label is designed specifically for seamless integration with thermal transfer printing technologies. Crafted from high-quality polyester, it ensures clear and lasting markings, enabling easy identification and organisation. The device marking product features a sleek white finish, harmoniously blending into various applications while providing reliable performance in diverse environments. Tailored for both domestic and industrial use, this device marking ensures that critical information is conveyed effectively and efficiently. With a robust design that endures temperature variations and environmental stresses, this insert label is perfect for professionals who demand both durability and functionality in their labelling solutions.
Offers thermal transfer compatibility for high-resolution printing
Features a smooth white surface for excellent visual contrast
Constructed from polyester for long-lasting durability and strength
Latching mounting type simplifies installation and application
Resistant to a variety of harmful substances ensuring resilient performance
Designed to operate effectively in extreme temperatures from -40 °C to 120 °C
Hygienically manufactured without silicone and halogen components
Each pack contains 10 individual labels catering to various labelling needs
Related links
- Phoenix Contact THERMOMARK CARD
- Phoenix Contact THERMOMARK PRIME
- Phoenix Contact THERMOMARK PRIME
- Phoenix Contact THERMOMARK CARD
- Phoenix Contact THERMOMARK CARD 2.0, THERMOMARK
- Phoenix Contact TOPMARK LASER THERMOMARK CARD 2.0,
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR
