Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 487-453
- Mfr. Part No.:
- 1051032:0016
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP5,366.38
(exc. VAT)
PHP6,010.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,366.38 | PHP536.638 |
*price indicative
- RS Stock No.:
- 487-453
- Mfr. Part No.:
- 1051032:0016
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker Strip | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker Strip | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker Strip is designed specifically for terminal blocks, offering a reliable solution for clear identification. With ten sections vertically labelled with the same digit, the marker allows for quick recognition and organisation within your electrical setups. Its robust construction is tailored for durability, ensuring that it can withstand the harsh environments often found in industrial applications. Manufactured from high-quality materials, this product combines functionality with efficiency, making it a must-have for professionals tasked with maintaining orderly wiring systems. The unique latching mounting type facilitates easy installation while providing a secure fit. Its compatibility with various terminal block widths underscores its versatility, thus catering to a wide range of applications in both commercial and industrial settings.
Crafted from premium materials to ensure longevity in harsh conditions
Designed for vertical use enhancing visibility and accessibility
Latching mounting type simplifies installation without compromising security
UV resistance guarantees protection from environmental wear and tear
Tested for wipe resistance ensuring the durability of printed markings
Environmentally conscious with silicone and halogen-free components
Suitable for a wide ambient temperature range from -40 °C to 100 °C
Related links
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS :11 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS : 3 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS : 1 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS : 2 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block
- Stanley Tylon 8m Tape Measure, Metric & Imperial
