Phoenix Contact, GPE ABS Marking Material for use with Terminal Block

Subtotal (1 pack of 10 units)*

PHP192,719.56

(exc. VAT)

PHP215,845.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP192,719.56PHP19,271.956

*price indicative

RS Stock No.:
487-370
Mfr. Part No.:
0815282
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marking Material

Product Type

Marker

For Use With

Terminal Block

Series

GPE

Colour

White RAL 9010

Material

ABS

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact is a premium engraving material designed specifically for versatile labelling solutions. With its sleek white finish and robust adhesive backing, it ensures a professional appearance while effectively accommodating various labelling requirements. Ideal for use in industrial environments, this product allows for seamless integration with engraving units and labelling plotters, ensuring a tailored experience for every user. As part of a line known for its quality and reliability, this engraving sheet is not only suitable for creating individual labels but also provides efficiency through its prefabricated design. Perfect for straightforward handling and excellent adhesion on uneven surfaces, this material stands without compromise on performance or durability.

Professionally designed for easy labelling applications

Compatible with both engraving units and label plotters

Features prefabricated, self-adhesive labels for convenience

Constructed from high-quality, two-layer materials for durability

Ensures excellent adhesive properties on diverse surfaces

Free from silicone and halogens, promoting eco-friendliness

UV resistance tested, guaranteeing longevity in various conditions

Adverse conditions are no match, suitable for a wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy