Phoenix Contact, 1558022 ABS Device Marker for use with Device Marking
- RS Stock No.:
- 518-358
- Mfr. Part No.:
- 1558022
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP19,322.33
(exc. VAT)
PHP21,641.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,322.33 | PHP1,932.233 |
*price indicative
- RS Stock No.:
- 518-358
- Mfr. Part No.:
- 1558022
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| Product Type | Terminal Marker | |
| For Use With | Device Marking | |
| Series | 1558022 | |
| Colour | White | |
| Material | ABS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
Product Type Terminal Marker | ||
For Use With Device Marking | ||
Series 1558022 | ||
Colour White | ||
Material ABS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Marker is expertly designed for impeccable labelling and identification in diverse industrial environments. Crafted from high quality materials, it presents a reliable solution for effective equipment marking without the need for adhesive. The white, laser label sheet ensures a striking contrast, making vital information easily legible. With the capability to be personalised with advanced marking technologies, this device marker streamlines identification processes and enhances operational efficiency. Moreover, its robust construction allows it to withstand environmental challenges, ensuring longevity and functionality in demanding settings.
Free from silicone and halogen promoting safer use in sensitive environments
Tested for scratch resistance which ensuring longevity even in high wear situations
Excellent UV resistance to protect markings from fading over time
Meets international standards for wipe resistance guaranteeing enduring visibility of printed information
Lightweight design makes handling and application effortless
Ideal for a wide range of industries including automation transportation and manufacturing
Related links
- Phoenix Contact, 1558015 ABS Device Marker for use with Device Marking
- Phoenix Contact, 1558021 ABS Device Marker for use with Device Marking
- Phoenix Contact, 1558020 ABS Device Marker for use with Device Marking
- Phoenix Contact, LS-EMLP (180X180) WH ABS Device Marking
- Phoenix Contact, LS-EMLP (180X180) SR ABS Device Marking
- Phoenix Contact, UCT-EM Polycarbonate Device Marker for use with End Clamp
- Phoenix Contact, 1045 ABS Device Marker for use with Equipment Marker
- Phoenix Contact, 831 ABS Device Marker for use with Equipment Marker
