Schneider Electric, NSY Polyamide Clip for use with Screw Terminal Block
- RS Stock No.:
- 357-661
- Mfr. Part No.:
- NSYTRAB5L1N
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
PHP11,102.20
(exc. VAT)
PHP12,434.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP11,102.20 | PHP1,110.22 |
*price indicative
- RS Stock No.:
- 357-661
- Mfr. Part No.:
- NSYTRAB5L1N
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Clip | |
| Product Type | Marker Strip | |
| For Use With | Screw Terminal Block | |
| Series | NSY | |
| Colour | Black, White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Clip | ||
Product Type Marker Strip | ||
For Use With Screw Terminal Block | ||
Series NSY | ||
Colour Black, White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Schneider Electric Marking Strip, identified by the device short name TRA, is a marking accessory designed for use with terminal blocks. It features a white background colour for clear visibility and is used to label the terminal block with essential information. The strip includes markings for N (Neutral), L1, L2, L3 (Live phases), and PE (Protective Earth), helping ensure proper identification and organization in electrical installations. This accessory improves safety and clarity during wiring and maintenance.
Set of 10
Made of polyamide 6/6
Related links
- Schneider Electric, NSY for use with Screw Terminal Block
- Schneider Electric NSY Series Polyamide 6 Door Stay/Retainer for Use with PanelSeT S3D
- Schneider Electric NSY Series Polyamide 6 Cap for Use with Enclosure
- Schneider Electric, NSY Cover for use with Screw Terminals
- Schneider Electric NSY Series Terminal Block for Use with Enclosure 27 mm x 52 mm x 45mm
- Schneider Electric NSYTRV42MPE NSY Series DIN Rail Terminal Block Green Screw
- Schneider Electric NSYTRV42GN NSY Series DIN Rail Terminal Block Green Screw
- Schneider Electric NSYTRR24PE NSY Series DIN Rail Terminal Block Yellow 1-Level ATEX, IECEx
