Schneider Electric NSYTRV42GN Linergy TR Series, 4mm²
- RS Stock No.:
- 358-288
- Mfr. Part No.:
- NSYTRV42GN
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 50 units)*
PHP14,437.85
(exc. VAT)
PHP16,170.39
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,437.85 | PHP288.757 |
*price indicative
- RS Stock No.:
- 358-288
- Mfr. Part No.:
- NSYTRV42GN
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Linergy TR | |
| American Wire Gauge | 10 → 26AWG | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Linergy TR | ||
American Wire Gauge 10 → 26AWG | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- DE
The Schneider Electric Terminal Block, with the device short name TRV, is an accessory or separate part designed for electrical connections. It belongs to the connection accessory category and is a pass through terminal block type. Classified under level 1, it features a clip-on mounting mode for easy installation. With a nominal cross-section of 4 mm², this terminal block is ideal for handling electrical connections with moderate current requirements.
Green colour
Screw terminals for connection
Set of 50
Screw terminals for connection
Set of 50
Related links
- Schneider Electric NSYTRV42MPE Linergy TR Series, 4mm²
- Schneider Electric NSYTRV42AR Linergy TR Series, 4mm²
- Schneider Electric NSYTRR23TB Linergy TR Series, 4mm²
- Schneider Electric NSYTRACP44 Linergy TR Series, 4mm²
- Schneider Electric NSYTRV43PE Linergy TR Series Green 4mm² Screw-In Termination
- Schneider Electric NSYTRP44BL Linergy TR Series Blue 1-Level, Push In Termination
- Schneider Electric NSYTRV42WH Linergy TR Series White 1-Level CSA
- Schneider Electric NSYTRP42 Linergy TR Series Grey 1-Level, Push In Termination

