Schneider Electric NSYTRP44BL Linergy TR Series Blue, 4mm², 1-Level, Push In Termination
- RS Stock No.:
- 438-808
- Mfr. Part No.:
- NSYTRP44BL
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 50 units)*
PHP71,308.05
(exc. VAT)
PHP79,865.02
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP71,308.05 | PHP1,426.161 |
*price indicative
- RS Stock No.:
- 438-808
- Mfr. Part No.:
- NSYTRP44BL
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | Blue | |
| Number of Levels | 1 | |
| American Wire Gauge | 12AWG | |
| Series | Linergy TR | |
| Termination Method | Push In | |
| Cable CSA | 4mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour Blue | ||
Number of Levels 1 | ||
American Wire Gauge 12AWG | ||
Series Linergy TR | ||
Termination Method Push In | ||
Cable CSA 4mm² | ||
Fused No | ||
- COO (Country of Origin):
- PL
The Schneider Electric Push-in type feed-through terminal block features four connection points and is designed for 4mm² wiring, making it ideal for industrial electrical applications. The terminal block is blue and comes in a set of 50, ensuring organized and efficient installations.
UL and CSA compliant
Halogen Free
RoHS and REACH compliant
Halogen Free
RoHS and REACH compliant
Related links
- Schneider Electric NSYTRV42MBL Linergy TR Series Blue 1-Level, Screw Termination
- Schneider Electric NSYTRP22BL Linergy TR Series Blue 1-Level CSA
- Schneider Electric NSYTRV702BL Linergy TR Series Blue 1-Level, Screw Termination
- Schneider Electric NSYTRP24DBL Linergy TR Series Blue 2-Level, Push In Termination
- Schneider Electric NSYTRV502BL Linergy TR Series Blue 1-Level CSA
- Schneider Electric NSYTRP42 Linergy TR Series Grey 1-Level, Push In Termination
- Schneider Electric NSYTRV24DBL Linergy TR Series Blue 2-Level CSA
- Phoenix Contact 3213971 PTI 4 BU Series Blue 1-Level, Push In Termination

