Schneider Electric NSYTRV702BL Linergy TR Series Blue, 70mm², 1-Level, Screw Termination

Subtotal (1 pack of 10 units)*

PHP403,671.20

(exc. VAT)

PHP452,111.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP403,671.20PHP40,367.12

*price indicative

PH - SEBundle - PDP
RS Stock No.:
466-559
Mfr. Part No.:
NSYTRV702BL
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Colour

Blue

Number of Levels

1

Series

Linergy TR

American Wire Gauge

4 → 3AWG

Termination Method

Screw

Cable CSA

70mm²

COO (Country of Origin):
CN
The Schneider Electric Screw-type feed-through terminal block from the Linergy TR range, suitable for robust wiring applications requiring a nominal cross-section of 70 mm². It features two connection points for solid or flexible cables and is designed for clip-on mounting. This blue terminal block ensures efficient and reliable connections.

RoHS and REACH compliant
CE certified

Related links