Schneider Electric, NSY for use with Screw Terminal Block
- RS Stock No.:
- 357-878
- Mfr. Part No.:
- NSYTRACS16
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
PHP45,182.97
(exc. VAT)
PHP50,604.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP45,182.97 | PHP4,518.297 |
*price indicative
- RS Stock No.:
- 357-878
- Mfr. Part No.:
- NSYTRACS16
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Warning Label | |
| For Use With | Screw Terminal Block | |
| Series | NSY | |
| Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Warning Label | ||
For Use With Screw Terminal Block | ||
Series NSY | ||
Colour Yellow | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Schneider Electric Warning Label is a protection accessory designed to ensure safety and compliance in electrical installations. It is compatible with the TRV screw terminal, both the pass through terminal block and the protective earth terminal block. This accessory is ideal for installations where safety labelling is required. It is designed to handle a cable cross-section of 16 mm², ensuring proper fit and functionality for various electrical applications.
Comes in set of 10
Yellow in colour
2 connections
Related links
- Schneider Electric, NSY for use with Screw Terminal Block
- Schneider Electric, NSY Polyamide Clip for use with Screw Terminal Block
- Schneider Electric, NSY Cover for use with Screw Terminals
- Schneider Electric NSY Series Terminal Block for Use with Enclosure 27 mm x 52 mm x 45mm
- Schneider Electric, 135 Cover for use with Terminal Block
- Schneider Electric, Linergy DZ5 Marker Holder for use with Terminal Block
- Schneider Electric, AB1 Marker for use with for use with Terminal Blocks
- Schneider Electric, Linergy TR Polyamide Marking Card for use with Terminal Block
