Schneider Electric, 135 Cover for use with Terminal Block
- RS Stock No.:
- 871-281
- Mfr. Part No.:
- 13586
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 5 units)*
PHP898.41
(exc. VAT)
PHP1,006.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP898.41 | PHP179.682 |
*price indicative
- RS Stock No.:
- 871-281
- Mfr. Part No.:
- 13586
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Protective Cover | |
| Accessory Type | Cover | |
| For Use With | Terminal Block | |
| Series | 135 | |
| Colour | Blue | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Protective Cover | ||
Accessory Type Cover | ||
For Use With Terminal Block | ||
Series 135 | ||
Colour Blue | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric protective cover is designed for Terminal blocks with an 8-hole configuration, offering reliable insulation and safeguarding the electrical components.
Constructed from Durable insulating material for enhanced safety
Compatible with Resi9 and Pragma product families for versatile applications
IP2 protection rating ensures reliable operation in various environments
Available in packaging options for ease of handling and distribution
Related links
- Schneider Electric, 135 Cover for use with Terminal Block
- Schneider Electric, 135 Support for use with Terminal Block
- Schneider Electric, NSY Cover for use with Screw Terminals
- Schneider Electric, Unica System Plastic Cover for use with Socket block
- Schneider Electric, Linergy TR Cover Plate for use with TRP Terminal Block
- Weidmüller, ZAD Wemid Cover for use with Terminal Block
- Weidmüller, CH TTB Cover for use with Terminal Block
- RS PRO Polyamide Terminal Block Cover for use with Terminal Block
