Schneider Electric, Linergy TR Cover Plate for use with TRP Terminal Block
- RS Stock No.:
- 599-638
- Mfr. Part No.:
- NSYTRACP43
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 50 units)*
PHP11,907.27
(exc. VAT)
PHP13,336.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP11,907.27 | PHP238.145 |
*price indicative
- RS Stock No.:
- 599-638
- Mfr. Part No.:
- NSYTRACP43
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Accessory Type | Cover Plate | |
| For Use With | TRP Terminal Block | |
| Series | Linergy TR | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Accessory Type Cover Plate | ||
For Use With TRP Terminal Block | ||
Series Linergy TR | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover plate designed to enhance insulation for TRP push-in terminal blocks. Though discontinued, it is a lightweight and reliable accessory for ensuring secure connections. The plate is compatible with terminal blocks measuring 66.5 mm in length.
Halogen Free Plastic
RoHS compliant
REACH compliant
Related links
- Schneider Electric, Linergy TR Connection Accessory for use with TRP Push-in Terminal Block
- Schneider Electric, Linergy TR Connection Accessory for use with Terminal Block
- Schneider Electric, Linergy TR Polyamide Marking Card for use with Marking Accessory
- Schneider Electric, Linergy TR Polyamide Marking Card for use with Terminal Block
- Schneider Electric Linergy TR Series for Use with Terminal Block
- Schneider Electric, Linergy TR Test Adapter for use with TRV Screw Terminal
- Schneider Electric, Linergy TR Reduction Bridge for use with TRV Screw Terminal
- Schneider Electric, Linergy TR Insulation Accessory for use with TRV screw terminal
