Schneider Electric, Linergy TR Connection Accessory for use with Terminal Block
- RS Stock No.:
- 758-598
- Mfr. Part No.:
- NSYTRAL220
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
PHP6,398.32
(exc. VAT)
PHP7,166.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,398.32 | PHP639.832 |
*price indicative
- RS Stock No.:
- 758-598
- Mfr. Part No.:
- NSYTRAL220
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connection Accessory | |
| Product Type | Plug-In Bridge | |
| For Use With | Terminal Block | |
| Series | Linergy TR | |
| Colour | Red | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connection Accessory | ||
Product Type Plug-In Bridge | ||
For Use With Terminal Block | ||
Series Linergy TR | ||
Colour Red | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Schneider Electric plug-in bridge is designed for seamless connections within Terminal blocks, helping to enhance wiring efficiency in diverse applications.
Accommodates cable cross section of 2.5 mm² for optimal connectivity
Supports multiple Terminal Block types including screw, push-in, and spring Terminal Blocks
Designed for 20 ways with 3, 4, or 2 connections for versatile usage
Related links
- Schneider Electric, Linergy TR Connection Accessory for use with TRP Push-in Terminal Block
- Schneider Electric, Linergy TR Polyamide Marking Card for use with Marking Accessory
- Schneider Electric, Linergy TR Insulation Accessory for use with TRV screw terminal
- Schneider Electric, Linergy Connection Accessory for use with Connecting Cable
- Schneider Electric, Linergy TR Cover Plate for use with TRP Terminal Block
- Schneider Electric, Linergy TR Polyamide Marking Card for use with Terminal Block
- Schneider Electric, Linergy TR Test Adapter for use with TRV Screw Terminal
- Schneider Electric, Linergy TR Reduction Bridge for use with TRV Screw Terminal
