Schneider Electric, Linergy TR Test Adapter for use with TRV Screw Terminal
- RS Stock No.:
- 466-496
- Mfr. Part No.:
- NSYTRAFTYE
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
PHP47,099.08
(exc. VAT)
PHP52,750.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP47,099.08 | PHP4,709.908 |
*price indicative
- RS Stock No.:
- 466-496
- Mfr. Part No.:
- NSYTRAFTYE
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Test Adapter | |
| Accessory Type | Test Adapter | |
| For Use With | TRV Screw Terminal | |
| Series | Linergy TR | |
| Colour | Yellow | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Test Adapter | ||
Accessory Type Test Adapter | ||
For Use With TRV Screw Terminal | ||
Series Linergy TR | ||
Colour Yellow | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Schneider Electric Linergy TR test adapter is designed for a 4mm safety test plug and is lockable. It comes in yellow and is compatible with NSYTRV62TT. This product is available in a set of 10, with a net weight of 2.36 g per unit.
Cable cross section 6 mm²
Number of measurement input 6
Halogen free plastic parts product
Color Grey
Related links
- Schneider Electric Linergy TR Series Test Adapter for Use with TRV Screw Terminal
- Schneider Electric, Linergy TR Reduction Bridge for use with TRV Screw Terminal
- Schneider Electric, Linergy TR Insulation Accessory for use with TRV screw terminal
- Schneider Electric Linergy TR Series Jumper Switch for Use with TRV Screw Terminal
- Schneider Electric, Linergy TR for use with TRV Screw Terminal
- Schneider Electric Linergy TR Series Adapter for Use with Test Plug
- Schneider Electric, Linergy Component Carrier for use with TRV Screw Terminal
- Schneider Electric, Linergy for use with TRV Screw Terminal
