Schneider Electric, Linergy Component Carrier for use with TRV Screw Terminal
- RS Stock No.:
- 590-025
- Mfr. Part No.:
- NSYTRASV2
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 590-025
- Mfr. Part No.:
- NSYTRASV2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Component Terminal Block | |
| Accessory Type | Component Carrier | |
| For Use With | TRV Screw Terminal | |
| Series | Linergy | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Component Terminal Block | ||
Accessory Type Component Carrier | ||
For Use With TRV Screw Terminal | ||
Series Linergy | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Schneider Electric Component carrier Linergy TR with integrated 1N4007 diode provides reliable protection against reverse polarity. The diode conducts current from right to left, ensuring unidirectional flow for safe circuit operation. Designed for DIN rail mounting, it simplifies integration into control panels.
Plug in mounting mode
3.75 g net weight
Related links
- Schneider Electric, Linergy TR Reduction Bridge for use with TRV Screw Terminal
- Schneider Electric, Linergy TR for use with TRV Screw Terminal
- Schneider Electric, Linergy TR Test Adapter for use with TRV Screw Terminal
- Schneider Electric, Linergy TR Insulation Accessory for use with TRV screw terminal
- Schneider Electric, Linergy for use with TRV Screw Terminal
- Schneider Electric Linergy TR Series Jumper Switch for Use with TRV Screw Terminal
- Schneider Electric Linergy TR Series Test Adapter for Use with TRV Screw Terminal
- Schneider Electric TRA Series Screw Bridge for Use with TRV Screw Terminal
