Schneider Electric, Linergy for use with TRV Screw Terminal

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP146.08

(exc. VAT)

PHP163.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4PHP146.08PHP14.608-
5 - 9PHP134.22PHP13.4228%
10 +PHP121.61PHP12.16116%

*price indicative

RS Stock No.:
590-023
Mfr. Part No.:
NSYTRACS6
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Warning Label

For Use With

TRV Screw Terminal

Series

Linergy

Colour

Yellow

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Schneider Electric Warning label Linergy TR is designed for 6mm² screw terminal blocks, providing clear visual alerts in electrical installations. The yellow color enhances visibility and safety awareness. Suitable for marking hazardous or high-voltage areas on terminal blocks. Ensures compliance with safety standards.

Two connections

1.7 g net weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy