Yokogawa CA330/TE Temperature Calibrator
- RS Stock No.:
- 663-001
- Mfr. Part No.:
- CA330/TE
- Manufacturer:
- Yokogawa
Subtotal (1 unit)*
PHP135,604.13
(exc. VAT)
PHP151,876.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP135,604.13 |
*price indicative
- RS Stock No.:
- 663-001
- Mfr. Part No.:
- CA330/TE
- Manufacturer:
- Yokogawa
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
| Brand | Yokogawa | |
| Calibrator Type | RTD Calibrator | |
| Battery Type | AA Alkaline | |
| Product Type | Temperature Calibrator | |
| Accuracy | 0.3 °C | |
| Thermocouple Type | RTD | |
| Temperature Scale | Centigrade | |
| Minimum Thermocouple Temperature | -10°C | |
| Maximum Thermocouple Temperature | 55°C | |
| Battery Life | 50h | |
| Weight | 440g | |
| Standards/Approvals | RoHS | |
| Width | 9mm | |
| Height | 192mm | |
| Length | 42mm | |
| Select all | ||
|---|---|---|
Brand Yokogawa | ||
Calibrator Type RTD Calibrator | ||
Battery Type AA Alkaline | ||
Product Type Temperature Calibrator | ||
Accuracy 0.3 °C | ||
Thermocouple Type RTD | ||
Temperature Scale Centigrade | ||
Minimum Thermocouple Temperature -10°C | ||
Maximum Thermocouple Temperature 55°C | ||
Battery Life 50h | ||
Weight 440g | ||
Standards/Approvals RoHS | ||
Width 9mm | ||
Height 192mm | ||
Length 42mm | ||
- COO (Country of Origin):
- JP
The Yokogawa high-accuracy calibrator designed for inspecting and maintaining control devices in industrial and manufacturing environments. It is tailored for specific calibration tasks such as voltage, thermocouple, and RTD measurements. The device features an ergonomic interface and supports various source patterns to streamline testing workflows. Its dual-display system enhances usability by showing both span percentages and source values simultaneously.
Corresponds to 14 types of RTD standard
Sub display displays value of resistance source and span%
Corresponds to various types of source pattern
Related links
- Yokogawa CA320/TE Temperature Calibrator
- Yokogawa CA310 Temperature Calibrator
- Ohaus 11113857 Temperature Calibrator
- RS PRO Temperature Calibrator
- Time Electronics 7000 Temperature Calibrator
- Time Electronics 1049 Temperature Calibrator
- Fluke Fluke-712B Temperature Calibrator
- Fluke calibration 9102S/RS-256 Temperature Calibrator