Yokogawa CA310 Temperature Calibrator
- RS Stock No.:
- 658-935
- Mfr. Part No.:
- CA310
- Manufacturer:
- Yokogawa
Subtotal (1 unit)*
PHP135,604.13
(exc. VAT)
PHP151,876.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP135,604.13 |
*price indicative
- RS Stock No.:
- 658-935
- Mfr. Part No.:
- CA310
- Manufacturer:
- Yokogawa
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
| Brand | Yokogawa | |
| Battery Type | AA Alkaline | |
| Product Type | Temperature Calibrator | |
| Accuracy | 0.015 % | |
| Maximum Thermocouple Temperature | 55°C | |
| Minimum Thermocouple Temperature | -10°C | |
| Battery Life | 50h | |
| Standards/Approvals | RoHS | |
| Height | 192mm | |
| Weight | 440g | |
| Length | 42mm | |
| Width | 9mm | |
| Select all | ||
|---|---|---|
Brand Yokogawa | ||
Battery Type AA Alkaline | ||
Product Type Temperature Calibrator | ||
Accuracy 0.015 % | ||
Maximum Thermocouple Temperature 55°C | ||
Minimum Thermocouple Temperature -10°C | ||
Battery Life 50h | ||
Standards/Approvals RoHS | ||
Height 192mm | ||
Weight 440g | ||
Length 42mm | ||
Width 9mm | ||
- COO (Country of Origin):
- JP
The Yokogawa high-accuracy calibrator designed for inspecting and maintaining control devices in industrial and manufacturing environments. It is tailored for specific calibration tasks such as voltage, thermocouple, and RTD measurements. The device features an ergonomic interface and supports various source patterns to streamline testing workflows. Its dual-display system enhances usability by showing both span percentages and source values simultaneously.
Offers 0.015% accuracy for voltage and mA sourcing with 20 mA SIMULATE function
Includes step sweep and linear sweep
Related links
- Yokogawa CA330/TE Temperature Calibrator
- Yokogawa CA320/TE Temperature Calibrator
- Fluke calibration 9100S-B-256 Temperature Calibrator
- RS PRO Temperature Calibrator
- Ohaus 11113857 Temperature Calibrator
- Fluke calibration 9103-B-256 Temperature Calibrator
- Fluke Fluke-714B Temperature Calibrator
- Fluke Fluke-712B Temperature Calibrator