Yokogawa CA320/TE Temperature Calibrator
- RS Stock No.:
- 658-936
- Mfr. Part No.:
- CA320/TE
- Manufacturer:
- Yokogawa
Subtotal (1 unit)*
PHP135,604.13
(exc. VAT)
PHP151,876.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP135,604.13 |
*price indicative
- RS Stock No.:
- 658-936
- Mfr. Part No.:
- CA320/TE
- Manufacturer:
- Yokogawa
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
| Brand | Yokogawa | |
| Calibrator Type | Thermocouple Calibrator | |
| Battery Type | AA Alkaline | |
| Product Type | Temperature Calibrator | |
| Accuracy | 0.5 °C | |
| Thermocouple Type | K | |
| Temperature Scale | Centigrade | |
| Minimum Thermocouple Temperature | -10°C | |
| Maximum Thermocouple Temperature | 55°C | |
| Battery Life | 50h | |
| Height | 192mm | |
| Length | 42mm | |
| Standards/Approvals | RoHS | |
| Weight | 440g | |
| Width | 9mm | |
| Select all | ||
|---|---|---|
Brand Yokogawa | ||
Calibrator Type Thermocouple Calibrator | ||
Battery Type AA Alkaline | ||
Product Type Temperature Calibrator | ||
Accuracy 0.5 °C | ||
Thermocouple Type K | ||
Temperature Scale Centigrade | ||
Minimum Thermocouple Temperature -10°C | ||
Maximum Thermocouple Temperature 55°C | ||
Battery Life 50h | ||
Height 192mm | ||
Length 42mm | ||
Standards/Approvals RoHS | ||
Weight 440g | ||
Width 9mm | ||
- COO (Country of Origin):
- JP
The Yokogawa high-accuracy calibrator designed for inspecting and maintaining control devices in industrial and manufacturing environments. It is tailored for specific calibration tasks such as voltage, thermocouple, and RTD measurements. The device features an ergonomic interface and supports various source patterns to streamline testing workflows. Its dual-display system enhances usability by showing both span percentages and source values simultaneously.
Basic accuracy is 0.5°C
Corresponds to 16 types of TC standard
Sub display displays value of voltage source and span%
Related links
- Yokogawa CA330/TE Temperature Calibrator
- Yokogawa CA310 Temperature Calibrator
- Fluke calibration 9140-C-256 Temperature Calibrator
- RS PRO Temperature Calibrator
- Fluke FLUKE-724 Temperature Calibrator
- Fluke calibration 9102S/RS-256 Temperature Calibrator
- Fluke calibration 9100S-B-256 Temperature Calibrator
- Time Electronics 1090 Temperature Calibrator