Siemens 63A Tag Fuse 1.5kV
- RS Stock No.:
- 608-867
- Mfr. Part No.:
- 3NE5318
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP133,841.19
(exc. VAT)
PHP149,902.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP133,841.19 | PHP44,613.73 |
*price indicative
- RS Stock No.:
- 608-867
- Mfr. Part No.:
- 3NE5318
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 63A | |
| Product Type | Tag Fuse | |
| Voltage | 1.5kV | |
| Standards/Approvals | EN 60269-1 | |
| Application Category | gR | |
| Fuse Speed | AR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 63A | ||
Product Type Tag Fuse | ||
Voltage 1.5kV | ||
Standards/Approvals EN 60269-1 | ||
Application Category gR | ||
Fuse Speed AR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in high-voltage industrial systems. It supports a rated current of 63 A and operates at up to 1500 V AC or 250 V DC, making it ideal for demanding applications. With a gR characteristic, it provides protection against both overloads and short circuits. A front indicator is included for quick visual status checks.
Designed for high operational reliability in challenging environments
Compact form factor allows for versatile installation options
Built with advanced technology to enhance overall performance
Offers flexibility for both new projects and retrofitting existing systems
Provides energy efficiency contributing to lower operational costs
Compatible with a wide range of industrial applications and equipment
Related links
- Siemens 63A Centred Tag Fuse NH1XL 1.5kV
- Siemens 63A Tag Fuse 196 x 60 mm 1500 V ac, 1000V dc
- Siemens 63A Tag Fuse NH1 400V ac
- Siemens 63A Tag Fuse NH1 690 V ac, 690V dc
- Siemens 63A Tag Fuse 123.9 mm 900V, 59.7 mm
- Siemens 63A Tag Fuse 103 mm 690V, 75.8 mm
- Siemens 63A Tag Fuse 78.5 mm 690V
- Siemens 63A Tag Fuse 97.5 mm 700V
