Siemens 63A Tag Fuse 196 x 60 mm 1500 V ac, 1000V dc

Subtotal (1 unit)*

PHP34,412.00

(exc. VAT)

PHP38,541.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,412.00

*price indicative

RS Stock No.:
299-686
Mfr. Part No.:
3NE5318-0MK06
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tag Fuse

Current Rating

63A

Fuse Size

196 x 60 mm

Voltage

1500V ac, 1000V ac

Standards/Approvals

WEEE, UNSPSC, IEC 60947, EAC, CE, eClass, UKCA, ETIM, REACH, RoHS

Application Category

Protection

Fuse Speed

GR

Minimum Operating Temperature

-20°C

Length

62mm

Overall Length

62mm

Maximum Operating Temperature

50°C

Width

62mm

Height

197mm

Series

3NE

COO (Country of Origin):
GR
The Siemens Fuse link with slotted blade contacts, designed for NH2 size applications. It has a voltage rating of 1500 V AC and 1000 V DC, with operating class gR for comprehensive protection. It comes without an indicator.

EAC Certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy