Siemens 100A Tag Fuse 78.5 mm 690V
- RS Stock No.:
- 608-356
- Mfr. Part No.:
- 3NE8821-0MK
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP24,882.18
(exc. VAT)
PHP27,868.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP24,882.18 | PHP8,294.06 |
*price indicative
- RS Stock No.:
- 608-356
- Mfr. Part No.:
- 3NE8821-0MK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 100A | |
| Fuse Size | 78.5 mm | |
| Voltage | 690V | |
| Standards/Approvals | EN 60269-1, IEC 60947-2 | |
| Application Category | aR | |
| Fuse Speed | AR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 78.5mm | |
| Height | 43mm | |
| Width | 21mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 100A | ||
Fuse Size 78.5 mm | ||
Voltage 690V | ||
Standards/Approvals EN 60269-1, IEC 60947-2 | ||
Application Category aR | ||
Fuse Speed AR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 78.5mm | ||
Height 43mm | ||
Width 21mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in compact industrial systems. It features blade contacts, is sized NH000, and supports a rated current of 100 A at up to 690 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator provides quick visual status checks. It has a breaking capacity of 100 kA, and a power loss of 27 W.
Designed for quick and easy installation saving valuable time on projects
Accommodates a wide range of wire gauges enhancing compatibility with different setups
Constructed to withstand harsh environments ensuring longevity and reliability
Features clear marking for easy identification aiding in expeditious assembly
Offers superior conductivity minimizing energy loss in electrical connections
Lightweight yet sturdy design enables straightforward handling and installation
