Siemens 1.6kA Tag Fuse 165 x 75 mm 1.25kV
- RS Stock No.:
- 300-041
- Mfr. Part No.:
- 3NB2357-4KK16
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP517,474.46
(exc. VAT)
PHP579,571.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP517,474.46 |
*price indicative
- RS Stock No.:
- 300-041
- Mfr. Part No.:
- 3NB2357-4KK16
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 1.6kA | |
| Fuse Size | 165 x 75 mm | |
| Voltage | 1.25kV | |
| Standards/Approvals | EAC, UKCA, CE, UR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 220.4mm | |
| Length | 132.5mm | |
| Maximum Operating Temperature | 50°C | |
| Width | 165mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 1.6kA | ||
Fuse Size 165 x 75 mm | ||
Voltage 1.25kV | ||
Standards/Approvals EAC, UKCA, CE, UR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Overall Length 220.4mm | ||
Length 132.5mm | ||
Maximum Operating Temperature 50°C | ||
Width 165mm | ||
Height 75mm | ||
- COO (Country of Origin):
- GR
The Siemens Fuse link with slotted blade contacts, designed for 2 x NH3L size applications. It features a voltage rating of 1250 V DC, operating class aR for short-circuit protection, and includes a front indicator for status visibility.
EAC Certified
Related links
- Siemens 800A Tag Fuse 165 x 75 mm 1.25kV
- Siemens 1400A Tag Fuse 165 x 75 mm 1.25kV
- Siemens 1000A Tag Fuse 220.4 x 225 mm 1.25kV
- Siemens 1600A Tag Fuse NH3 500V
- Siemens 1600A Tag Fuse 162 x 72 mm 690V, 10 mm
- Siemens 125A Tag Fuse 134 mm 1.25kV
- Siemens 160A Tag Fuse 134 mm 1.25kV
- Siemens 200A Tag Fuse 134 mm 1.25kV
