Siemens 800A Tag Fuse 165 x 75 mm 1.25kV

Subtotal (1 unit)*

PHP281,290.26

(exc. VAT)

PHP315,045.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP281,290.26

*price indicative

RS Stock No.:
300-040
Mfr. Part No.:
3NB2345-4KK16
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

800A

Product Type

Tag Fuse

Fuse Size

165 x 75 mm

Voltage

1.25kV

Standards/Approvals

UR, CE, EAC, UKCA

Minimum Operating Temperature

-20°C

Length

132.5mm

Overall Length

220.4mm

Maximum Operating Temperature

50°C

Width

165mm

Height

75mm

COO (Country of Origin):
GR
The Siemens Fuse with slotted blade contacts, suitable for NH2L size applications. It has a current rating of 800 A, voltage rating of 1250 V DC, operating class aR for short-circuit protection, and includes a front indicator for easy status monitoring.

EAC Certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy