Siemens 1.6kA Tag Fuse NH3 500V
- RS Stock No.:
- 608-708
- Mfr. Part No.:
- 3NC3245-1U
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP136,867.79
(exc. VAT)
PHP153,291.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP136,867.79 | PHP45,622.597 |
*price indicative
- RS Stock No.:
- 608-708
- Mfr. Part No.:
- 3NC3245-1U
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 1.6kA | |
| Fuse Size | NH3 | |
| Voltage | 500V | |
| Standards/Approvals | EN 60269-1 | |
| Application Category | aR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 1.6kA | ||
Fuse Size NH3 | ||
Voltage 500V | ||
Standards/Approvals EN 60269-1 | ||
Application Category aR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features slotted blade contacts and operates at 1600 A, with voltage ratings of 500 V AC and 440 V DC. This fuse link belongs to the NH3 size category, ensuring high reliability in demanding applications. It includes a front indicator for easy status monitoring.
Built with durable materials for enhanced longevity
Streamlined design facilitates quicker installation and maintenance
Optimises energy consumption contributing to lower operational costs
Customisable settings allow for tailored solutions to unique applications
Integrates effortlessly with a wide range of systems and equipment
Meets stringent safety standards ensuring peace of mind during use
Compact form factor helps save valuable installation space
Related links
- Siemens 1600A size NH3 Tag Fuse, 500V
- Siemens 1400A Tag Fuse NH3 500V
- Siemens 1600A Tag Fuse 165 x 75 mm 1.25kV
- Siemens 1600A Tag Fuse 162 x 72 mm 690V, 10 mm
- Socomec 1600A Tag Fuse NH3 690V, 150 mm
- Siemens 200A Centred Tag Fuse NH3 500V ac
- Siemens 630A Centred Tag Fuse NH3 500V ac
- Siemens 400A Centred Tag Fuse NH3 500V ac
