Eaton 35A NH Fuse 51 x 21 x 79 mm 400V ac
- RS Stock No.:
- 262-226
- Mfr. Part No.:
- 35NHG000BI-400
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP1,296.85
(exc. VAT)
PHP1,452.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,296.85 | PHP432.283 |
*price indicative
- RS Stock No.:
- 262-226
- Mfr. Part No.:
- 35NHG000BI-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 35A | |
| Product Type | NH Fuse | |
| Fuse Size | 51 x 21 x 79 mm | |
| Voltage | 400V ac | |
| Standards/Approvals | IEC 60269-2, CE marked, IEC 60269-1, RoHS Compliant, DIN 43620 | |
| Application Category | Wind, Industrial, Solar Applications, Utilities | |
| High Rupture Capacity | Yes | |
| Length | 79mm | |
| Height | 51mm | |
| Width | 21mm | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 35A | ||
Product Type NH Fuse | ||
Fuse Size 51 x 21 x 79 mm | ||
Voltage 400V ac | ||
Standards/Approvals IEC 60269-2, CE marked, IEC 60269-1, RoHS Compliant, DIN 43620 | ||
Application Category Wind, Industrial, Solar Applications, Utilities | ||
High Rupture Capacity Yes | ||
Length 79mm | ||
Height 51mm | ||
Width 21mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
The Eaton ingenious fuse link is designed to provide reliable protection for electrical circuits in commercial and industrial environments. The fuse is equipped with a dual indicator, ensuring that users are immediately aware of its status, while insulated gripping lugs enhance safety and ease of installation. With a robust ceramic body, this product excel in withstanding high temperatures and mechanical stress, making it a durable choice for critical applications. Ideal for use in a variety of settings including utilities, solar, and wind, this product not only meets but exceeds compliance with CE and RoHS standards, ensuring a commitment to quality and environmental safety. With a breaking capacity of 120 kA, it guarantees optimal performance, even under extreme conditions, providing peace of mind for your electrical system's integrity.
High breaking capacity ensures reliable operation under fault conditions
Dual indicator allows for quick visual status checks
Insulated gripping lugs facilitate safer and easier installations
Durable ceramic construction provides enhanced thermal resistance
Complies with international standards for safety and quality
Suitable for a wide range of applications across different sectors
Designed for AC voltage applications, ensuring versatility in use
Class gG/gL design offers dual-category protection for cables and equipment
Related links
- Eaton 35A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 20A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 80A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 25A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 32A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 50A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 2A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 4A NH Fuse 51 x 21 x 79 mm 400V ac
