Eaton 32A NH Fuse 51 x 21 x 79 mm 400V ac
- RS Stock No.:
- 263-288
- Mfr. Part No.:
- 32NHG000BI-400
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP1,218.14
(exc. VAT)
PHP1,364.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,218.14 | PHP406.047 |
*price indicative
- RS Stock No.:
- 263-288
- Mfr. Part No.:
- 32NHG000BI-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | NH Fuse | |
| Current Rating | 32A | |
| Fuse Size | 51 x 21 x 79 mm | |
| Voltage | 400V ac | |
| Standards/Approvals | DIN 43620, IEC 60269-1, IEC 60269-2 | |
| Application Category | Industrial, Solar Applications, Wind, Utilities | |
| High Rupture Capacity | Yes | |
| Overall Length | 79mm | |
| Length | 79mm | |
| Height | 51mm | |
| Width | 21mm | |
| Series | 32NHG000BI-400 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type NH Fuse | ||
Current Rating 32A | ||
Fuse Size 51 x 21 x 79 mm | ||
Voltage 400V ac | ||
Standards/Approvals DIN 43620, IEC 60269-1, IEC 60269-2 | ||
Application Category Industrial, Solar Applications, Wind, Utilities | ||
High Rupture Capacity Yes | ||
Overall Length 79mm | ||
Length 79mm | ||
Height 51mm | ||
Width 21mm | ||
Series 32NHG000BI-400 | ||
- COO (Country of Origin):
- IN
The Eaton low voltage fuse is designed for reliable protection in industrial applications, ensuring equipment safety while maintaining efficiency. Featuring an innovative dual indicator, this fuse offers a clear visual status, allowing for quick assessments during operation. Its robust construction, with insulated metal gripping lugs, enhances the overall durability and handling convenience, making it an essential component for solar, wind, and utility installations. The incorporation of high breaking capacity up to 120 kA ensures superior performance during overloads, offering peace of mind for operators. With compliance to international standards, this fuse not only meets stringent regulations but also guarantees the quality that Eaton is renowned for, making it a trusted choice for professionals seeking dependability in their electrical systems.
Designed for high breaking capacity, ensuring effective protection against overloads
Dual indicator simplifies monitoring and enhances operational safety
Insulated gripping lugs provide enhanced handling ease and safety
Constructed with a ceramic body for superior thermal resistance
Utilises a square body with knife blade contacts for reliable performance
Suitable for a wide range of applications, from solar to industrial uses
CE and RoHS compliant, assuring adherence to environmental standards
Rated for a high voltage of up to 400 V, making it versatile across different systems
Optimal for use with various fusing equipment enhancing adaptability
Related links
- Eaton 35A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 80A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 25A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 50A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 20A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 2A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 4A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 6A NH Fuse 51 x 21 x 79 mm 400V ac
