Eaton 50A NH Fuse 51 x 21 x 79 mm 400V ac
- RS Stock No.:
- 263-474
- Mfr. Part No.:
- 50NHG000B-400
- Manufacturer:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-474
- Mfr. Part No.:
- 50NHG000B-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 50A | |
| Product Type | NH Fuse | |
| Fuse Size | 51 x 21 x 79 mm | |
| Voltage | 400V ac | |
| Standards/Approvals | IEC 60269, IEC 60269-2, EAC, VDE | |
| Application Category | Industrial | |
| High Rupture Capacity | Yes | |
| Length | 79mm | |
| Width | 21mm | |
| Height | 51mm | |
| Series | 50NHG000B-400 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 50A | ||
Product Type NH Fuse | ||
Fuse Size 51 x 21 x 79 mm | ||
Voltage 400V ac | ||
Standards/Approvals IEC 60269, IEC 60269-2, EAC, VDE | ||
Application Category Industrial | ||
High Rupture Capacity Yes | ||
Length 79mm | ||
Width 21mm | ||
Height 51mm | ||
Series 50NHG000B-400 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse from Eaton is designed to provide reliable protection for your electrical systems. Featuring a robust square body with knife blade contacts, it ensures effective cable and equipment safeguarding. The fuse operates at an amperage rating of 50 A, making it suitable for a variety of applications. Its dual indication feature allows for easy monitoring of fuse status, while the insulated metal gripping lugs enhance safety during installation and maintenance. With compliance to international standards such as IEC 60269 and CE marking, this fuse link embodies quality and safety, offering peace of mind in industrial environments. Experience superior performance and reliability with this essential electrical component.
Designed for reliable overload and short-circuit protection
Combines cable protection and equipment safeguarding in one component
Offers a high breaking capacity to tackle fault currents effectively
Features dual indicators for straightforward operational awareness
Constructed with durable materials to endure industrial conditions
Compact design allows for easy integration into existing systems
Complies with stringent international safety standards
Related links
- Eaton 50A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 50A NH Fuse 51 x 21 x 79 mm 690V ac
- Eaton 50A NH Fuse 51 x 21 x 79 mm 500V ac
- Eaton 35A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 80A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 25A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 20A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 2A NH Fuse 51 x 21 x 79 mm 400V ac
