Eaton 4 A NH Fuse 51 x 21 x 79 mm 400 V ac
- RS Stock No.:
- 262-763
- Mfr. Part No.:
- 4NHG000BI-400
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP1,056.18
(exc. VAT)
PHP1,182.92
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from August 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,056.18 | PHP352.06 |
*price indicative
- RS Stock No.:
- 262-763
- Mfr. Part No.:
- 4NHG000BI-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 4 A | |
| Product Type | NH Fuse | |
| Fuse Size | 51 x 21 x 79 mm | |
| Voltage | 400 V ac | |
| Standards/Approvals | DIN 43620, IEC 60269-2, IEC 60269-1 | |
| Application Category | Utilities, Solar Applications, Wind, Industrial | |
| High Rupture Capacity | Yes | |
| Length | 79mm | |
| Width | 21 mm | |
| Height | 51mm | |
| Series | 4NHG000BI-400 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 4 A | ||
Product Type NH Fuse | ||
Fuse Size 51 x 21 x 79 mm | ||
Voltage 400 V ac | ||
Standards/Approvals DIN 43620, IEC 60269-2, IEC 60269-1 | ||
Application Category Utilities, Solar Applications, Wind, Industrial | ||
High Rupture Capacity Yes | ||
Length 79mm | ||
Width 21 mm | ||
Height 51mm | ||
Series 4NHG000BI-400 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse is engineered to deliver reliable performance in diverse applications, ensuring optimal protection for electrical systems. With a robust construction and a unique combination of features, this fuse ensures the safety and efficiency of electrical installations. Designed for industrial use, it integrates a dual indicator system and insulated gripping lugs, making installation and maintenance straightforward. The fuse boasts a breaking capacity of 120 kA, providing exceptional resilience against fault conditions, while its compact square body design facilitates easy integration into existing setups. Ideal for use in utilities and renewable energy sectors, this fuse guarantees compliance with rigorous industry standards, promoting both safety and efficiency.
Utilisation in both cable protection and equipment safeguarding
Compliant with RoHS and CE standards for environmentally responsible operation
Insulated metal gripping lugs enhance safety during installation
Compact design allows for easy integration with a variety of systems
High breaking capacity supports robust performance under fault conditions
Designed specifically for AC applications, ensuring compatibility
Includes a combination fuse status indicator for enhanced monitoring
Suitable for use with specific microswitches and vertical fuse switch-disconnectors

