Eaton 35A NH Fuse 58 x 30 x 135 mm 400V ac

Subtotal (1 pack of 3 units)*

PHP2,155.76

(exc. VAT)

PHP2,414.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,155.76PHP718.587

*price indicative

RS Stock No.:
261-829
Mfr. Part No.:
35NHG01BI-400
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

35A

Product Type

NH Fuse

Fuse Size

58 x 30 x 135 mm

Voltage

400V ac

Standards/Approvals

DIN 43620, IEC 60269-2, IEC 60269-1

Application Category

Industrial, Utilities, Solar Applications, Wind

Length

135mm

Width

30mm

Height

58mm

Series

35NHG01BI-400

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage NH Fuse offers a reliable solution for electrical protection in demanding applications. Designed to handle voltages up to 400V and rated at 35A, this fuse ensures optimal performance with a breaking capacity of 120 kA, making it an ideal choice for various industrial settings, including utilities and renewable energy sectors. The combination fuse status indicator enhances operational visibility, while the robust design features insulated metal gripping lugs for added safety. This fuse meets rigorous standards, including compliance with IEC and DIN certifications, ensuring peace of mind in critical operations. Its compact and efficient square body design further supports ease of installation and integration into existing systems, making it a trustworthy choice for professionals seeking quality and performance in protection solutions.

Combination fuse status indicator for enhanced operational visibility

Robust construction with insulated metal gripping lugs for improved safety

Designed for versatile applications across industrial and renewable energy sectors

Meets stringent IEC and DIN compliance standards for reliability

Compact square body design ensures easy installation in space-constrained environments

High breaking capacity provides reliable protection against electrical faults

Optimised for use with AC current, ensuring efficient performance

Ideal for applications requiring effective cable and equipment protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy