Eaton 160A NH Fuse 58 x 30 x 135 mm 400V ac

Subtotal (1 pack of 3 units)*

PHP2,121.55

(exc. VAT)

PHP2,376.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,121.55PHP707.183

*price indicative

RS Stock No.:
247-758
Mfr. Part No.:
160NHG01B-400
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

NH Fuse

Current Rating

160A

Fuse Size

58 x 30 x 135 mm

Voltage

400V ac

Standards/Approvals

DIN 43620, CE marked, RoHS Compliant, IEC 60269-2, IEC 60269-1

Application Category

Industrial, Wind, Solar Applications

High Rupture Capacity

Yes

Length

135mm

Overall Length

135mm

Width

30mm

Height

58mm

Series

Eaton Bussmann

COO (Country of Origin):
IN
The Eaton low-voltage fuse delivers exceptional performance and reliability for various industrial applications. Engineered to adhere to stringent safety standards, the product is designed for effective circuit protection in both commercial and residential settings. With its robust ceramic body and innovative design, it seamlessly integrates into existing systems while offering unmatched durability. The fuse enhances operational efficiency by providing a reliable safeguard against overcurrent situations, ensuring equipment longevity and minimising downtime. Moreover, the intelligent fuse status indicator keeps you informed of the device’s operational status, allowing proactive maintenance. This product's versatile application extends across utilities, solar, and wind sectors, providing comprehensive coverage wherever it's deployed.

Designed with dual indicator technology for enhanced visibility

Comprised of a sturdy ceramic body for durability

Utilises insulated metal gripping lugs for secure connections

Optimised for a broad frequency rating, ensuring versatility

Offers a rated switching capacity to handle demanding applications

Integrates seamlessly with existing microswitches for easy installation

Designed for both equipment and cable protection, ensuring safety

Features a compact square body with knife blade contacts for space efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy