Eaton 35A NH Fuse 58 x 30 x 135 mm 400V ac
- RS Stock No.:
- 261-564
- Mfr. Part No.:
- 35NHG01B-400
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP2,063.29
(exc. VAT)
PHP2,310.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,063.29 | PHP687.763 |
*price indicative
- RS Stock No.:
- 261-564
- Mfr. Part No.:
- 35NHG01B-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | NH Fuse | |
| Current Rating | 35A | |
| Fuse Size | 58 x 30 x 135 mm | |
| Voltage | 400V ac | |
| Standards/Approvals | IEC 60269-2, IEC 60269-1, RoHS Compliant, DIN 43620, CE marked | |
| Application Category | Industrial, Solar Applications, Utilities, Wind | |
| High Rupture Capacity | Yes | |
| Length | 135mm | |
| Height | 58mm | |
| Width | 30mm | |
| Series | 35NHG01B-400 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type NH Fuse | ||
Current Rating 35A | ||
Fuse Size 58 x 30 x 135 mm | ||
Voltage 400V ac | ||
Standards/Approvals IEC 60269-2, IEC 60269-1, RoHS Compliant, DIN 43620, CE marked | ||
Application Category Industrial, Solar Applications, Utilities, Wind | ||
High Rupture Capacity Yes | ||
Length 135mm | ||
Height 58mm | ||
Width 30mm | ||
Series 35NHG01B-400 | ||
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse is designed to offer reliable protection for electrical equipment. This high-performance fuse-link is specifically suited for industrial applications, ensuring safety and compliance under the most demanding conditions. Engineered for efficiency, the dual indicator functionality provides clear visibility of the fuse's operational status, enhancing maintenance and reducing downtime. With its robust square body design and knife blade contact, this fuse is engineered to withstand the rigours of regular use while maintaining optimal functionality and reliability. The device is compliant with international standards such as RoHS and CE, reaffirming its quality and safety credentials in various applications, including utilities, solar, and wind power systems.
Dual indicator enhances operational visibility
Square body design optimises space utilisation
Robust construction ensures long-lasting performance
Compatible with microswitch applications
Offers both cable and equipment protection
Designed for high breaking capacity of 120 kA
Ideal for AC voltage applications up to 400 V
Lightweight design allows for easy installation
Meets stringent international compliance standards
Related links
- Eaton 35A NH Fuse 58 x 30 x 135 mm 400V ac
- Eaton 35A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 63A NH Fuse 58 x 30 x 135 mm 400V ac
- Eaton 40A NH Fuse 58 x 30 x 135 mm 400V ac
- Eaton 160A NH Fuse 58 x 30 x 135 mm 400V ac
- Eaton 50A NH Fuse 58 x 30 x 135 mm 400V ac
- Eaton 125A NH Fuse 58 x 30 x 135 mm 400V ac
- Eaton 100A NH Fuse 58 x 30 x 135 mm 400V ac
