Eaton 2A Wedge Belt 51 x 79 mm 500V
- RS Stock No.:
- 259-113
- Mfr. Part No.:
- 2NHG000B NH FUSE 2A 500V SIZE 000 GG MGL
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP906.78
(exc. VAT)
PHP1,015.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP906.78 | PHP302.26 |
*price indicative
- RS Stock No.:
- 259-113
- Mfr. Part No.:
- 2NHG000B NH FUSE 2A 500V SIZE 000 GG MGL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wedge Belt | |
| Current Rating | 2A | |
| Fuse Size | 51 x 79 mm | |
| Voltage | 500V | |
| Standards/Approvals | IEC 60691, IEC 6069, CE, DIN 460, RoHS | |
| Application Category | Wind, Industrial, Solar Applications, Utilities | |
| High Rupture Capacity | Yes | |
| Length | 79mm | |
| Height | 51mm | |
| Width | 21mm | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wedge Belt | ||
Current Rating 2A | ||
Fuse Size 51 x 79 mm | ||
Voltage 500V | ||
Standards/Approvals IEC 60691, IEC 6069, CE, DIN 460, RoHS | ||
Application Category Wind, Industrial, Solar Applications, Utilities | ||
High Rupture Capacity Yes | ||
Length 79mm | ||
Height 51mm | ||
Width 21mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse is engineered to provide reliable protection for electrical systems. Offering impressive performance in a compact design, it is specifically crafted for industrial applications where safety and efficiency are paramount. With a breaking capacity of 120 kA and a robust construction, it meets stringent standards while ensuring ease of operation. Designed for use in a range of settings including utilities and renewable energy systems, this fuse seamlessly integrates into existing installations. Its combination fuse status indicator allows for quick visual checks, making it ideal for situations where rapid response is critical. Backed by extensive certifications, this product exemplifies the perfect blend of innovation and dependability.
Delivers exceptional performance in compact installations
Integrates smoothly into various industrial applications
Offers a reliable breaking capacity for enhanced safety
Features a combination fuse status indicator for easy monitoring
Constructed for resilience to withstand demanding environments
Supports AC operations, contributing to versatile applications
Designed according to international standards for quality assurance
