Eaton 25A Tag Fuse 21 x 79 mm 690V
- RS Stock No.:
- 255-541
- Mfr. Part No.:
- 25NHG000B-690 NH FUSE 25A 690V SIZE 000 GG MGL
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP1,163.46
(exc. VAT)
PHP1,303.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,163.46 | PHP387.82 |
*price indicative
- RS Stock No.:
- 255-541
- Mfr. Part No.:
- 25NHG000B-690 NH FUSE 25A 690V SIZE 000 GG MGL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 25A | |
| Product Type | Tag Fuse | |
| Fuse Size | 21 x 79 mm | |
| Voltage | 690V | |
| Standards/Approvals | RoHS Compliant, CE marked, IEC 60269-1, DIN 43620, IEC 60269-2 | |
| Application Category | Wind, Utilities, Solar Applications, Industrial | |
| Fuse Speed | GG | |
| High Rupture Capacity | Yes | |
| Length | 79mm | |
| Overall Length | 79mm | |
| Width | 21mm | |
| Height | 51mm | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 25A | ||
Product Type Tag Fuse | ||
Fuse Size 21 x 79 mm | ||
Voltage 690V | ||
Standards/Approvals RoHS Compliant, CE marked, IEC 60269-1, DIN 43620, IEC 60269-2 | ||
Application Category Wind, Utilities, Solar Applications, Industrial | ||
Fuse Speed GG | ||
High Rupture Capacity Yes | ||
Length 79mm | ||
Overall Length 79mm | ||
Width 21mm | ||
Height 51mm | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 25A Current Rating, 690V Voltage - 25NHG000B-690 NH FUSE 25A 690V SIZE 000 GG MGL
This tag fuse provides overcurrent protection for industrial electrical systems operating up to 690V. It is designed as a cylindrical fuse link with a snap-in tag for secure mounting and is suited to environments where high breaking capacity and standardised fuse forms are required. The product aligns with international electrical interchange formats and is intended for use where clear fusing and robust interruption capability are necessary.
Features and Benefits:
• 25A rating allows precise circuit protection under continuous load
• GG time-delay characteristic permits temporary overloads without nuisance operation
• High rupture capacity ensures safe interruption of fault currents
• 690V voltage rating supports industrial medium-voltage circuits
• 21x79mm fuse link dimensions fit NH00 equipment panels
• GG time-delay characteristic permits temporary overloads without nuisance operation
• High rupture capacity ensures safe interruption of fault currents
• 690V voltage rating supports industrial medium-voltage circuits
• 21x79mm fuse link dimensions fit NH00 equipment panels
Applications
• Suitable for wind turbine electrical protection systems
• Ideal for solar array DC and AC protection up to 690V
• Used for utility distribution and secondary protection tasks
• Can be used within industrial motor and control panel protection
• Ideal for solar array DC and AC protection up to 690V
• Used for utility distribution and secondary protection tasks
• Can be used within industrial motor and control panel protection
What standards does it conform to for industrial interchangeability?
It meets the IEC 60269 series requirements Plus associated DIN format specifications to ensure compatibility with NH fuse holders.
How is environmental and material compliance indicated?
The product is RoHS-compliant and carries CE marking to reflect adherence to relevant European material restrictions and safety marking conventions.
What construction attribute supports use in high-fault environments?
The link is manufactured to provide high rupture capacity, enabling safe clearing of significant short-circuit currents without catastrophic failure.
Which fuse speed is appropriate for applications with motor start currents?
The GG characteristic offers time-delay performance suited to circuits experiencing temporary inrushes such as motor starts.
