Eaton 20A Tag Fuse 21 x 79 mm 690V
- RS Stock No.:
- 251-347
- Mfr. Part No.:
- 20NHG000B-690 NH FUSE 20A 690V SIZE 000 GG MGL
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP1,163.41
(exc. VAT)
PHP1,303.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,163.41 | PHP387.803 |
*price indicative
- RS Stock No.:
- 251-347
- Mfr. Part No.:
- 20NHG000B-690 NH FUSE 20A 690V SIZE 000 GG MGL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Product Type | Tag Fuse | |
| Fuse Size | 21 x 79 mm | |
| Voltage | 690V | |
| Standards/Approvals | CE marked, RoHS Compliant, DIN 43620, IEC 60269-2, IEC 60269-1 | |
| Application Category | Wind, Industrial, Utilities, Solar Applications | |
| Fuse Speed | GG | |
| High Rupture Capacity | Yes | |
| Overall Length | 79mm | |
| Length | 79mm | |
| Width | 21mm | |
| Height | 51mm | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Product Type Tag Fuse | ||
Fuse Size 21 x 79 mm | ||
Voltage 690V | ||
Standards/Approvals CE marked, RoHS Compliant, DIN 43620, IEC 60269-2, IEC 60269-1 | ||
Application Category Wind, Industrial, Utilities, Solar Applications | ||
Fuse Speed GG | ||
High Rupture Capacity Yes | ||
Overall Length 79mm | ||
Length 79mm | ||
Width 21mm | ||
Height 51mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 20A Current Rating, 690V Voltage - 20NHG000B-690 NH FUSE 20A 690V SIZE 000 GG MGL
This tag fuse is a high-capacity protective device designed for use in industrial and renewable-energy electrical systems. It operates at elevated voltages and provides overcurrent interruption for circuits where slow response and high fault tolerance are required. The device is intended for panel and switchgear mounting in heavy-duty installations.
Features and Benefits:
• 20A rating delivers sustained circuit protection for prolonged loads
• 690V voltage capability permits use on high-voltage distribution networks
• GG slow-blow characteristic handles transient inrush without nuisance operation
• High rupture capacity interrupts severe short-circuits for system safety
• Compliant with recognised DIN and IEC formats ensures interchangeability
• 690V voltage capability permits use on high-voltage distribution networks
• GG slow-blow characteristic handles transient inrush without nuisance operation
• High rupture capacity interrupts severe short-circuits for system safety
• Compliant with recognised DIN and IEC formats ensures interchangeability
Applications
• Suitable for wind turbine electrical protection in nacelle and converter circuits
• Ideal for solar PV 690V DC arrays and string protection
• Used with industrial switchgear in manufacturing plants
• Can be used for utilities distribution feeders and substation protection
• Suitable for heavy-duty machinery requiring slow-blow overcurrent devices
• Ideal for solar PV 690V DC arrays and string protection
• Used with industrial switchgear in manufacturing plants
• Can be used for utilities distribution feeders and substation protection
• Suitable for heavy-duty machinery requiring slow-blow overcurrent devices
What mounting format does it adopt for integration into switchgear?
It uses the standard NH/size000 tag format compatible with DIN-style fuse holders for inline installation in fuse blocks.
How does the slow-blow behaviour affect motor start-up protection?
The time-delay characteristic tolerates motor inrush currents, reducing unwanted fuse operation during normal starting cycles.
Which standards govern its rated performance and interchangeability?
Performance follows established IEC 60269 series and DIN 43620 dimensional references applicable to industrial fuses.
Is the product suitable for environments requiring restricted hazardous-arc handling?
Its high rupture capability is specified for interrupting high fault currents, mitigating energetic fault effects in heavy-duty systems.
