Eaton 35A Tag Fuse 71 x 150 mm 690V
- RS Stock No.:
- 261-828
- Mfr. Part No.:
- 35NHG000B-690 NH FUSE 35A 690V SIZE 000 GG MGL
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP1,214.76
(exc. VAT)
PHP1,360.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,214.76 | PHP404.92 |
*price indicative
- RS Stock No.:
- 261-828
- Mfr. Part No.:
- 35NHG000B-690 NH FUSE 35A 690V SIZE 000 GG MGL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Tag Fuse | |
| Current Rating | 35A | |
| Fuse Size | 71 x 150 mm | |
| Voltage | 690V | |
| Standards/Approvals | IEC 60269-1, IEC 60269-2, DIN 43620, CE marked, RoHS Compliant | |
| Application Category | Solar Applications, Industrial, Utilities, Wind | |
| High Rupture Capacity | Yes | |
| Length | 79mm | |
| Width | 21mm | |
| Height | 51mm | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Tag Fuse | ||
Current Rating 35A | ||
Fuse Size 71 x 150 mm | ||
Voltage 690V | ||
Standards/Approvals IEC 60269-1, IEC 60269-2, DIN 43620, CE marked, RoHS Compliant | ||
Application Category Solar Applications, Industrial, Utilities, Wind | ||
High Rupture Capacity Yes | ||
Length 79mm | ||
Width 21mm | ||
Height 51mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse designed for outstanding performance and reliability, this product offers superior protection and efficiency for various electrical applications. With a robust ceramic body, it is engineered to handle significant voltage levels while ensuring safety and compliance with international standards. It features live gripping lugs that provide secure connections, reducing the risk of failure during operation. Ideal for use in industrial settings as well as renewable energy sources, this NH fuse stands out with its combination fuse status indicator, making it easier to monitor performance and maintenance needs. Adaptable and resilient, it caters to a wide range of electrical devices, ensuring long-lasting operation with minimal disruptions.
Crafted from high-quality ceramic for enhanced durability
Incorporates advanced live gripping lugs for improved connection security
Equipped with a combination fuse status indicator for real-time monitoring
Designed to meet stringent industry standards for safety and compliance
Optimised for a range of applications, from industrial to renewable energy
Features a compact size for easy installation in diverse setups
Provides substantial breaking capacity to handle peak loads efficiently
Offers a wide frequency rating to accommodate various operational needs
