Eaton 2A Tag Fuse 21 x 51 mm 500V

Subtotal (1 pack of 3 units)*

PHP1,064.20

(exc. VAT)

PHP1,191.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,064.20PHP354.733

*price indicative

RS Stock No.:
259-115
Mfr. Part No.:
2NHG000BI NH FUSE 2A 500V SIZE 000 GG IMGL
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Tag Fuse

Current Rating

2A

Fuse Size

21 x 51 mm

Voltage

500V

Standards/Approvals

RoHS, IEC 60269-2, IEC 60269-1, DIN 43620, CE

Application Category

Industrial, Utilities, Wind, Solar Applications

Fuse Speed

GG

High Rupture Capacity

Yes

Length

79mm

Overall Length

79mm

Height

51mm

Width

21mm

Series

Bussmann

COO (Country of Origin):
IN

Eaton Tag Fuse, 2A Current Rating, 500V Voltage - 2NHG000BI NH FUSE 2A 500V SIZE 000 GG IMGL


This tag fuse provides overcurrent protection for electrical installations in industrial and utility environments. It is intended for use where controlled interruption of fault currents is required and is suitable for applications including wind and solar systems. The component is designed to operate at medium voltage levels and integrates into standard fuse holders conforming to common mounting dimensions.

Features and Benefits:


• 2A rating delivers protection for low-current circuits
• 500V rating supports medium-voltage distribution systems
• GG time-delay characteristic allows short-duration current surges
• High rupture capacity contains fault energy safely
• NH000 form factor fits Compact switchgear assemblies

Applications


• Suitable for protection in wind-turbine electrical strings
• Ideal for solar-array combiner and distribution panels
• Used with industrial switchgear in factories and plants
• Can be used for utility distribution and feeder circuits

What approvals indicate international standard compliance?


It meets IEC 60269-2 and IEC 60269-1 standards alongside DIN 43620 dimensional compatibility.

How does the time-delay behaviour affect nuisance tripping?


The GG characteristic tolerates transient inrush currents, reducing unwanted interruptions during motor starts or transformer energisation.

What environmental or safety directives are addressed?


The component conforms to RoHS requirements and carries CE marking for applicable directives.

What physical cross-section supports installation in Compact assemblies?


The design uses an NH000 footprint with an overall length of 79mm and a width of 21mm to suit Compact fuse mounts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy