Eaton 125A NH Fuse 63 x 40 x 135 mm 690V ac
- RS Stock No.:
- 244-286
- Mfr. Part No.:
- 125NHM1B-690
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP4,540.69
(exc. VAT)
PHP5,085.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,540.69 | PHP1,513.563 |
*price indicative
- RS Stock No.:
- 244-286
- Mfr. Part No.:
- 125NHM1B-690
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 125A | |
| Product Type | NH Fuse | |
| Fuse Size | 63 x 40 x 135 mm | |
| Voltage | 690V ac | |
| Standards/Approvals | IEC 60269-2, DIN 43620, RoHS, IEC 60269-1, CE | |
| Application Category | Industrial | |
| High Rupture Capacity | Yes | |
| Length | 135mm | |
| Width | 40mm | |
| Height | 63mm | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 125A | ||
Product Type NH Fuse | ||
Fuse Size 63 x 40 x 135 mm | ||
Voltage 690V ac | ||
Standards/Approvals IEC 60269-2, DIN 43620, RoHS, IEC 60269-1, CE | ||
Application Category Industrial | ||
High Rupture Capacity Yes | ||
Length 135mm | ||
Width 40mm | ||
Height 63mm | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage fuse from Eaton is expertly designed to provide reliable and efficient protection for electrical circuits. Engineered for industrial applications, it features a robust construction that ensures performance under high-demand conditions. With a focus on safety and compliance, this fuse-link meets stringent standards while offering dual indicators for enhanced visibility. Its compact design allows for easy integration into existing systems, making it an ideal choice for those seeking dependable circuit management solutions. The product is perfect for users aiming to maintain operational integrity while minimising downtime through effective fault protection.
Utilises advanced ceramic body construction for superior durability
Fitted with dual indicators to swiftly monitor fuse status
Supports multiple NH fuse base types for versatile installation
Exceptional breaking capacity enhances circuit protection against overloads
Designed specifically for a range of industrial environments
Complies with CE and RoHS regulations for environmental safety
Equipped with insulated metal gripping lugs for improved safety
Facilitates ease of maintenance with accessory compatibility
Capable of efficiently managing high current loads up to 125 A
Optimised for minimal watt losses, enhancing energy efficiency
Related links
- Eaton 125A NH Fuse 63 x 40 x 135 mm 690V ac
- Eaton 125A NH Fuse 63 x 40 x 135 mm 500V ac
- Eaton 80A NH Fuse 63 x 40 x 135 mm 690V ac
- Eaton 63A NH Fuse 63 x 40 x 135 mm 690V ac
- Eaton 100A NH Fuse 63 x 40 x 135 mm 690V ac
- Eaton 50A NH Fuse 63 x 40 x 135 mm 690V ac
- Eaton 250A NH Fuse 63 x 40 x 135 mm 690V ac
- Eaton 160A NH Fuse 63 x 40 x 135 mm 690V ac
