Eaton 125A NH Fuse 63 x 40 x 135 mm 500V ac
- RS Stock No.:
- 246-292
- Mfr. Part No.:
- 125NHM1B
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP5,044.37
(exc. VAT)
PHP5,649.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,044.37 | PHP1,681.457 |
*price indicative
- RS Stock No.:
- 246-292
- Mfr. Part No.:
- 125NHM1B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 125A | |
| Product Type | NH Fuse | |
| Fuse Size | 63 x 40 x 135 mm | |
| Voltage | 500V ac | |
| Standards/Approvals | CE, IEC 60269-1, RoHS, DIN 43620, IEC 60269-2 | |
| Application Category | Industrial | |
| Length | 135mm | |
| Width | 40mm | |
| Height | 63mm | |
| Series | 125NH | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 125A | ||
Product Type NH Fuse | ||
Fuse Size 63 x 40 x 135 mm | ||
Voltage 500V ac | ||
Standards/Approvals CE, IEC 60269-1, RoHS, DIN 43620, IEC 60269-2 | ||
Application Category Industrial | ||
Length 135mm | ||
Width 40mm | ||
Height 63mm | ||
Series 125NH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse is designed to ensure optimal safety and efficiency in electrical systems. This NH1 fuse, rated for 125 A and 500 V AC, stands out with its dual indicator design, which provides real-time status monitoring. Engineered with robust metal gripping lugs, it guarantees secure connections, while its square body and knife blade contacts ensure effective performance in switchgear protection applications. This product offers a comprehensive solution for high-demand industrial environments, balancing reliability with high breaking capacities, effectively managing up to 120 kA. Ideal for integration with various NH fuse bases and switching equipment, it is an essential component for professionals seeking dependable protection in electrical installations.
Dual indicator for enhanced monitoring capabilities
Robust metal gripping lugs for increased connection security
Designed to accommodate high breaking capacities to protect valuable equipment
Utilises a square body configuration, enhancing ease of installation
Compatible with a variety of NH fuse bases, offering flexibility for different applications
Certified for compliance with both CE and RoHS regulations
Constructed with a durable ceramic body for long-lasting performance
Features no watt losses, promoting energy efficiency
The combination fuse status indicator aids in quick assessments of operational condition
Ideal for high-performance settings requiring reliable switchgear protection
Related links
- Eaton 125A NH Fuse 63 x 40 x 135 mm 690V ac
- Eaton 125A NH Fuse 63 x 40 x 150 mm 500V ac
- Eaton 125A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 125A NH Fuse 135 mm x 57.8 mm x 29.55 mm 500V ac
- Eaton 63A NH Fuse 63 x 40 x 135 mm 500V ac
- Eaton 250A NH Fuse 63 x 40 x 135 mm 500V ac
- Eaton 224A NH Fuse 63 x 40 x 135 mm 500V ac
- Eaton 200A NH Fuse 63 x 40 x 135 mm 500V ac
